Molex 0945447008 technical specifications.
| Color | White |
| Contact Type | Female Blade Socket |
| Depth | 25.4mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 25.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | 94544 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945447008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.