Molex 0945504102 technical specifications.
| Color | Natural |
| Contact Type | Female Blade Socket |
| Depth | 27.15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | 94550 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945504102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.