Molex 0945529012 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Length | 18.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MOX 94552 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945529012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.