Molex 0945579004 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 19.6mm |
| Housing Color | Black |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 94557 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0945579004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.