Shielded, straight, cable mount RJ45 connector with 8 positions and 1 port. Features IDC termination with a 1.02mm pitch and a 1.5A current rating. Contacts are gold-plated bronze and brass, with a clear housing and yellow color accents. Operating temperature range is -40°C to 60°C, with a maximum AC voltage rating of 125V. Designed for round wire/cable types.
Molex 0950435895 technical specifications.
| Color | Yellow, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.6mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 11.86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 95043 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0950435895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.