Molex 0955012641 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Housing Color | Black |
| Length | 13.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0955012641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.