This right angle PCB header features a copper alloy contact material with nickel plating, and is available in a rail or tube packaging configuration. The header measures 11.18mm in length and 20.55mm in depth, with a black housing color. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -40°C, with a maximum voltage rating of 125V DC.
Molex 0955017449 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 20.55mm |
| Housing Color | Black |
| Length | 11.18mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0955017449 to view detailed technical specifications.
No datasheet is available for this part.