This 6-position right angle connector features a copper alloy contact material with gold plating and a black housing. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 125V. It is packaged in a tray and has a 2.54mm pitch.
Molex 0955017661 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0955017661 to view detailed technical specifications.
No datasheet is available for this part.