Molex 0955032882 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Depth | 15.08mm |
| Direction | User Selectable |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 95503 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0955032882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.