Molex 0955222667 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 16.64mm |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.02mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0955222667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.