FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Direction | Down |
| Housing Color | Black |
| Length | 19.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 805 |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 95622 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |