This 8-position USB-A connector features a shielded design with a 1.27mm pitch and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made with a copper alloy contact material with gold plating and is available in a tape and reel packaging. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Direction | Down |
| Housing Color | Black |
| Length | 19.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 95622 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |