FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | 95622 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |