Molex 0982660282 technical specifications.
| Color | Grey |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Length | 6inch |
| Number of Circuits | 26 |
| Number of Conductors | 26 |
| Number of Contacts | 26 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| Series | Premo-Flex™ 98266 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0982660282 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.