Molex 0982660291 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Current Rating | 500mA |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 98266 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
