Molex 0982660433 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Depth | 20.5mm |
| Length | 5inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 40 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982660433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.