The Premo-Flex 98266 is a 39-conductor flat flex cable with a 0.5mm pitch and a current rating of 500mA. It is available in bulk packaging and has a length of 4 inches. The cable features copper conductors with tin plating and a voltage rating of 60V AC. It is designed for use in applications where a flexible and reliable connection is required.
Molex 0982661102 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Length | 4inch |
| Number of Conductors | 39 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 98266 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982661102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.