Molex 0982670403 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| Length | 3inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 24 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98267 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982670403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.