Molex 0982670495 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 127 |
| Conductor Material | Copper |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 32 |
| Number of Conductors | 32 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Premo-Flex 98267 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982670495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.