Molex 0982680887 technical specifications.
| Current Rating | 1.4A |
| ELV | Compliant |
| Number of Circuits | 19 |
| Number of Conductors | 19 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Premo-Flex 98268 |
| Voltage Rating | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982680887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.