Molex 0982681043 technical specifications.
| Cable Pitch | 1.25mm |
| Conductor Material | Copper |
| Length | 7inch |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 33 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 98268 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0982681043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.