Molex 0987442001 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | CMC 98744 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987442001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.