Molex 0987731011 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | 98773 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987731011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.