Molex 0987811013 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 98781 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987811013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.