This Molex NSCC 98784 series connector features five female sockets with a 3.33mm pitch, suitable for free hanging applications. The connector is made of white material and is terminated through crimping. It is compliant with RoHS regulations and is not designed for radiation hardening applications. The connector is available in bulk packaging.
Molex 0987841002 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NSCC 98784 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987841002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.