This 5-position female socket features a black color and crimp termination. It is designed for free hanging applications and is available in bulk packaging with 2200 pieces per pack. The component is compliant with RoHS regulations.
Molex 0987841011 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 2200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 98784 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987841011 to view detailed technical specifications.
No datasheet is available for this part.