This 5-contact female socket features a 3.33mm pitch and is designed for crimp termination. It is available in bulk packaging and is not radiation hardened. The component is RoHS compliant and part of the NSCC 98784 series.
Molex 0987841013 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NSCC 98784 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987841013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.