The 5-position female socket has a 3.33mm pitch and is designed for free hanging applications with crimp termination. It is available in a blue color and is not radiation hardened. This component is RoHS compliant and is part of the NSCC 98784 series. The socket has a straight orientation and is packaged in bulk.
Molex 0987841014 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.33mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NSCC 98784 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987841014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.