Molex 0987881081 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Natural |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.25mm |
| Series | NSCC 98788 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987881081 to view detailed technical specifications.
No datasheet is available for this part.