This Molex NSCC 98788 connector features 10 female sockets in a 2-row configuration, with a grey color and crimp termination. It is designed for free hanging applications and is packaged in bulk. The connector is RoHS compliant and meets the necessary standards for a general-purpose rectangular connector.
Molex 0987881208 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NSCC 98788 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0987881208 to view detailed technical specifications.
No datasheet is available for this part.