This 3-position female rectangular connector features a green color and a crimp termination. It has 3 contacts and 3 positions, with a straight orientation and a free hanging mount. The connector is packaged in bulk and is RoHS compliant. It is part of the NSCC 98821 series.
Molex 0988211035 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NSCC 98821 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0988211035 to view detailed technical specifications.
No datasheet is available for this part.