Conn Housing M 2 POS 3.33mm Crimp ST Cable Mount Carton
Molex 0988221020 technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Depth | 41.1mm |
| Housing Color | White |
| Length | 23.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.131inch |
| RoHS Compliant | Yes |
| Series | 98822 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0988221020 to view detailed technical specifications.
No datasheet is available for this part.