
This 3-position header features a black color and crimp termination. It is designed for free hanging applications and is available in bulk packaging with 800 pieces per package. The header has a pitch of 0.131inch and is RoHS compliant.
Molex 0988221031 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.131inch |
| RoHS Compliant | Yes |
| Series | 98822 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0988221031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.