This 3-position free-hanging header features a green housing and green color-coded contacts. It has a 2.8mm pitch and is terminated with crimp contacts. The component operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Molex 0988221035 technical specifications.
| Color | Green |
| Contact Type | Male Pin |
| Housing Color | Green |
| Length | 20.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.8mm |
| RoHS Compliant | Yes |
| Series | NSCC 98822 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0988221035 to view detailed technical specifications.
No datasheet is available for this part.