Molex 0988221040 technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Glow Wire Compliant | Non-compliant |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.131inch |
| RoHS Compliant | Yes |
| Series | 98822 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0988221040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.