Molex 0988251060 technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Depth | 41mm |
| Gender | Male |
| Housing Color | White |
| Length | 31.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 98825 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0988251060 to view detailed technical specifications.
No datasheet is available for this part.