Molex 1-66105-8 technical specifications.
| Package/Case | 062 |
| Height | 0.25inch |
| Length | 2inch |
| Weight | 0.1lb |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1-66105-8 to view detailed technical specifications.
No datasheet is available for this part.