
10-position, 1-row female receptacle connector with a 5.08mm pitch. Features straight orientation, crimp termination, and a current rating of 7A at 250V. Constructed from low halogen nylon in a natural housing color, this connector operates between -40°C and 105°C. It is RoHS compliant and supplied in bulk packaging.
Molex 10-01-1104 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Current Rating | 7A |
| Depth | 15.9mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 50.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.