Molex 10-01-1154 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 2400 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3001 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-1154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.