Molex 10-01-2109 technical specifications.
| Housing Color | White |
| Length | 25.96mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7880 |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-2109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.