A 9-contact, single-row female receptacle connector with a 5.08mm pitch. This straight, free-hanging, cable-mount connector features female socket contacts and a crimp termination. It operates within a temperature range of -40°C to 105°C and has a maximum DC voltage rating of 250.25kV. The connector is lead-free, low halogen, and RoHS compliant, with a natural colored insulator.
Molex 10-01-3096 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 16mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 45.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 5197 |
| Termination | Crimp |
| Width | 8.85mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-3096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.