Molex 10-01-5032 technical specifications.
| Contact Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 5058 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-5032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.