Molex 10-01-5082 technical specifications.
| Contact Gender | Female |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | 5058 |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-01-5082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.