
Molex 10-02-1022 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.1mm |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 10mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | KK® 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-02-1022 to view detailed technical specifications.
No datasheet is available for this part.