
Four-position, single-row, straight female socket strip connector featuring a 5.08mm pitch and through-hole mounting. This component offers a 7A current rating and 250V voltage rating, with bronze contacts plated in tin. The natural colored housing is constructed for a 0°C to 75°C operating temperature range.
Molex 10-02-1042 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 10mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 20.32mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 3002 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-02-1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
