Right-angle header with 10 positions and 10 circuits, featuring a 5.08mm pitch and square pin contacts. Constructed with brass contacts plated in tin, this component offers a 7A current rating and a 250V voltage rating. The header is made from nylon material, operates within a temperature range of 0°C to 75°C, and utilizes through-hole termination. It is RoHS compliant and classified as low halogen.
Molex 10-06-1105 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 5.08mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 3061 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-06-1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.