
MOLEX 10-08-1032 HEADER, 5.08MM, 3WAY
Molex 10-08-1032 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Lead Pitch | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | 3003 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-1032 to view detailed technical specifications.
No datasheet is available for this part.