
Rectangular power connector featuring 10 male contacts with brass construction and tin plating. This through-hole mount receptacle offers a 5.08mm pitch and 10 positions across a single row. Rated for 7A and 250V AC/DC, it operates within a temperature range of 0°C to 75°C and is constructed from UL94 V-2 rated Nylon.
Molex 10-08-1101 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.94mm |
| Contact Plating | Tin |
| Contact Post Length | 3.94mm |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 3.94mm |
| Lead Pitch | 5.08mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-1101 to view detailed technical specifications.
No datasheet is available for this part.
