12-circuit, male header connector with a 5.08mm pitch, designed for vertical mounting. Features brass contacts with tin plating, offering a 7A current rating and 250V voltage rating. This through-hole termination component is constructed from UL94 V-2 rated nylon material, operating within a temperature range of 0°C to 75°C.
Molex 10-08-1121 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 11.94mm |
| Contact Plating | Tin |
| Contact Post Length | 3.94mm |
| Current Rating | 7A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 5.08mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3003 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-1121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.