
This 6-position rectangular connector features a brass contact material with a tin plating, supporting a current rating of 7A and a voltage rating of 250V. It is available in a bulk packaging quantity of 2000 pieces. The connector has a straight orientation and a pitch of 5.08mm. It is compliant with RoHS regulations but the Reach SVHC compliance status is unknown.
Molex 10-08-5061 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2599 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 10-08-5061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
